
ECS-480-10-36B-CKM-TR | |
---|---|
DigiKey Part Number | 50-ECS-480-10-36B-CKM-TR-ND - Tape & Reel (TR) 50-ECS-480-10-36B-CKM-CT-ND - Cut Tape (CT) 50-ECS-480-10-36B-CKM-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-480-10-36B-CKM-TR |
Description | CRYSTAL 48.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±10ppm Crystal 10pF 30 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-480-10-36B-CKM-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 48 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.47000 | $0.47 |
10 | $0.31600 | $3.16 |
50 | $0.26000 | $13.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.23453 | $234.53 |
2,000 | $0.21630 | $432.60 |
3,000 | $0.21530 | $645.90 |
5,000 | $0.21416 | $1,070.80 |
7,000 | $0.21348 | $1,494.36 |