Parametric Equivalent

ECS-80-10-33-CHN-TR | |
|---|---|
DigiKey Part Number | 50-ECS-80-10-33-CHN-TR-ND - Tape & Reel (TR) 50-ECS-80-10-33-CHN-CT-ND - Cut Tape (CT) 50-ECS-80-10-33-CHN-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | ECS-80-10-33-CHN-TR |
Description | CRYSTAL 8.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±10ppm Crystal 10pF 400 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-80-10-33-CHN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±25ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 400 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.43254 | $432.54 |
| 2,000 | $0.40851 | $817.02 |
| 3,000 | $0.39131 | $1,173.93 |
| 5,000 | $0.38949 | $1,947.45 |
| 7,000 | $0.38420 | $2,689.40 |
| 10,000 | $0.37189 | $3,718.90 |
| 12,000 | $0.37139 | $4,456.68 |
| 24,000 | $0.35647 | $8,555.28 |
| 25,000 | $0.35559 | $8,889.75 |












