10 MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-TXO32-S3-33-100-BN-TR

DigiKey Part Number
50-ECS-TXO32-S3-33-100-BN-TR-ND - Tape & Reel (TR)
50-ECS-TXO32-S3-33-100-BN-CT-ND - Cut Tape (CT)
50-ECS-TXO32-S3-33-100-BN-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Part Number
ECS-TXO32-S3-33-100-BN-TR
Description
XTAL OSC TCXO 10MHZ 3.3V SNW
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
10 MHz
Function
-
Output
Clipped Sine Wave
Voltage - Supply
3.3V
Frequency Stability
±280ppb
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
3mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 143
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.23000$12.23
10$10.63200$106.32
25$10.23560$255.89
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$8.36250$8,362.50
Manufacturer Standard Packaging