
423-017-520-102 | |
---|---|
DigiKey Part Number | 423-017-520-102-ND |
Manufacturer | |
Manufacturer Product Number | 423-017-520-102 |
Description | CONN PLUG 17POS .200X.300 GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Connector, Hermaphroditic Contacts For 424 Series |
Datasheet | Datasheet |
EDA/CAD Models | 423-017-520-102 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Connector, Hermaphroditic Contacts | |
For Use With/Related Products | 424 Series | |
Number of Positions | 17 | |
Features | - | |
Material | Polyphenylene Sulfide | |
Color | Green | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $30.06000 | $30.06 |
10 | $25.55000 | $255.50 |
25 | $23.95000 | $598.75 |
50 | $22.80740 | $1,140.37 |
100 | $21.71960 | $2,171.96 |
250 | $20.36140 | $5,090.35 |
500 | $19.55000 | $9,775.00 |