
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Universal Guide | |
For Use With/Related Products | - | |
Features | Accepts .062" (1.57mm) Cards | |
Material | Polycarbonate | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.29000 | $4.29 |
10 | $3.64700 | $36.47 |
25 | $3.41880 | $85.47 |
50 | $3.25520 | $162.76 |
100 | $3.09980 | $309.98 |
300 | $2.86857 | $860.57 |
500 | $2.76704 | $1,383.52 |
1,000 | $2.63506 | $2,635.06 |
2,500 | $2.47026 | $6,175.65 |