
AD-EL-1201200-Z | |
|---|---|
DigiKey Part Number | 3710-AD-EL-1201200-Z-ND |
Manufacturer | |
Manufacturer Part Number | AD-EL-1201200-Z |
Description | AC/DC DESKTOP ADAPTER 12V 120W |
Customer Reference | |
Detailed Description | 12V 120 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Edgelight LLC | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 10A | |
Power (Watts) | 120 W | |
No Load Power Consumption | 800mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | 88% | |
Operating Temperature | -20°C ~ 50°C | |
Output Connector | Barrel Jack, 2.5mm I.D. x 5.5mm O.D. | |
Cord Length | - | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 6.75" L x 2.83" W x 1.30" H (171.5mm x 72.0mm x 33.1mm) | |
Approval Agency | CB, CE, cULus | |
Standard Number | 60950-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.54000 | $32.54 |
| 50 | $31.54000 | $1,577.00 |








