
1N4744 | |
---|---|
DigiKey Part Number | 2439-1N4744TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N4744 |
Description | DIODE ZENER 15V 1W DO41 |
Customer Reference | |
Detailed Description | Zener Diode 15 V 1 W ±10% Through Hole DO-41 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±10% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 14 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 11.4 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-41 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.03500 | $175.00 |