
1N5339B | |
---|---|
DigiKey Part Number | 2439-1N5339BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N5339B |
Description | DIODE ZENER 5.6V 5W DO15 |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 5 W ±5% Through Hole DO-15 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 1 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-15 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.26000 | $780.00 |
6,000 | $0.24000 | $1,440.00 |
9,000 | $0.21000 | $1,890.00 |