
621-0463 | |
---|---|
DigiKey Part Number | 4698-621-0463-ND |
Manufacturer | |
Manufacturer Product Number | 621-0463 |
Description | Reducing plug,P14,OD6,OD6, 3 |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eisele Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Adapter | |
Connection Method | Push-In to Sleeve | |
For Use With/Related Products | 6mm OD Push-In Fitting, 1/4" OD Tubing | |
Features | - | |
Operating Pressure | -14 ~ 232 PSI (-1 ~ 16 bar) | |
Operating Temperature | -20°C ~ 80°C | |
Thread Size | #6 | |
Mounting Type | Free Hanging (In-Line) | |
Material | Nickel Plated Brass | |
Color | Silver |