
ST1361-V33320 | |
---|---|
DigiKey Part Number | 5624-ST1361-V33320-ND |
Manufacturer | ELECTROHMS |
Manufacturer Product Number | ST1361-V33320 |
Description | AC Split core Current transforme |
Customer Reference | |
Detailed Description | 20 A Current Sense Transformer 50Hz ~ 60Hz Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ELECTROHMS | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency Range | 50Hz ~ 60Hz | |
Type | Non-Invasive (Split Core) | |
Current Rating (Amps) | 20 A | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Current Ratio | - | |
DC Resistance (DCR) | - | |
Ratings | - | |
Mounting Type | Free Hanging (In-Line) | |
Size / Dimension | 1.161" L x 1.024" W (29.50mm x 26.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Termination Style | Wire Leads | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $9.50000 | $950.00 |