ST1361-V33330
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST1361-V33330

DigiKey Part Number
5624-ST1361-V33330-ND
Manufacturer
ELECTROHMS
Manufacturer Product Number
ST1361-V33330
Description
AC Split core Current transforme
Customer Reference
Detailed Description
30 A Current Sense Transformer 50Hz ~ 60Hz Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ELECTROHMS
Series
-
Packaging
Bulk
Part Status
Active
Frequency Range
50Hz ~ 60Hz
Type
Non-Invasive (Split Core)
Current Rating (Amps)
30 A
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
-
Current Ratio
-
DC Resistance (DCR)
-
Ratings
-
Mounting Type
Free Hanging (In-Line)
Size / Dimension
1.161" L x 1.024" W (29.50mm x 26.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Termination Style
Wire Leads
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 60 days from ELECTROHMS
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
100$9.50000$950.00