
ST1369-V333200 | |
---|---|
DigiKey Part Number | 5624-ST1369-V333200-ND |
Manufacturer | ELECTROHMS |
Manufacturer Product Number | ST1369-V333200 |
Description | AC Split core Current transforme |
Customer Reference | |
Detailed Description | 200 A Current Sense Transformer 50Hz ~ 60Hz Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ELECTROHMS | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency Range | 50Hz ~ 60Hz | |
Type | Non-Invasive (Split Core) | |
Current Rating (Amps) | 200 A | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Current Ratio | - | |
DC Resistance (DCR) | - | |
Ratings | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | 2.362" L x 0.650" W (60.00mm x 16.50mm) | |
Height - Seated (Max) | 2.402" (61.00mm) | |
Termination Style | Wire Leads | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $14.00000 | $1,400.00 |