
90255411-C4 | |
|---|---|
DigiKey Part Number | 4175-90255411-C4-ND |
Manufacturer | |
Manufacturer Product Number | 90255411-C4 |
Description | ERW-SST-P (INCH SIZES), ADJUSTAB |
Customer Reference | |
Detailed Description | Rotating Handle Polyamide Screw, Bolt |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Elesa USA Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Rotating | |
Height | 1.480" (37.59mm) | |
Length - Center to Center | 2.480" (62.99mm) | |
Thread/Screw/Hole Size | 1/4"-20 | |
Material | Polyamide | |
Mounting Type | Screw, Bolt |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.01000 | $10.01 |

