
234136-C1 | |
|---|---|
DigiKey Part Number | 4175-234136-C1-ND |
Manufacturer | |
Manufacturer Product Number | 234136-C1 |
Description | ERX-P, ADJUSTABLE HANDLES, ZINC- |
Customer Reference | |
Detailed Description | Rotating Handle Polyamide Screw, Bolt |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Elesa USA Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Rotating | |
Height | 1.280" (32.50mm) | |
Length - Center to Center | 1.732" (44.00mm) | |
Thread/Screw/Hole Size | M6 | |
Material | Polyamide | |
Mounting Type | Screw, Bolt |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.39000 | $3.39 |


