
260210-C3 | |
|---|---|
DigiKey Part Number | 4175-260210-C3-ND |
Manufacturer | |
Manufacturer Product Number | 260210-C3 |
Description | EBP., BRIDGE HANDLES, PASS-THROU |
Customer Reference | |
Detailed Description | Instrumentation Handle Polyamide Screw Holes, Back |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Elesa USA Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Instrumentation | |
Height | 1.535" (39.00mm) | |
Length - Center to Center | 4.606" (117.00mm) | |
Thread/Screw/Hole Size | - | |
Material | Polyamide | |
Mounting Type | Screw Holes, Back |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.38000 | $5.38 |

