
37031 | |
---|---|
DigiKey Part Number | 4175-37031-ND |
Manufacturer | |
Manufacturer Product Number | 37031 |
Description | M.443-N-CH, BRIDGE HANDLES, POLY |
Customer Reference | |
Detailed Description | Instrumentation Handle Polyamide Screw Holes, Front |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Elesa USA Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Instrumentation | |
Height | 1.496" (38.00mm) | |
Length - Center to Center | 3.681" (93.50mm) | |
Thread/Screw/Hole Size | - | |
Material | Polyamide | |
Mounting Type | Screw Holes, Front |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.90000 | $2.90 |