
421243 | |
---|---|
DigiKey Part Number | 4175-421243-ND |
Manufacturer | |
Manufacturer Product Number | 421243 |
Description | ROTATING PANEL MNT POLY |
Customer Reference | |
Detailed Description | Rotating Square (Rounded Corners) - 20.10mm Cutout Panel Mount Polyamide |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Elesa USA Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Rotating | |
Panel Cutout Dimensions | Square (Rounded Corners) - 20.10mm | |
Mounting Type | Panel Mount | |
Material | Polyamide |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.03000 | $12.03 |