
421307 | |
---|---|
DigiKey Part Number | 4175-421307-ND |
Manufacturer | |
Manufacturer Product Number | 421307 |
Description | CAM LATCH PANEL MNT POLY |
Customer Reference | |
Detailed Description | Cam Latch Rectangular (Rounded Corners) - 19.10mm x 16.60mm Cutout Panel Mount Polyamide |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Elesa USA Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cam Latch | |
Panel Cutout Dimensions | Rectangular (Rounded Corners) - 19.10mm x 16.60mm | |
Mounting Type | Panel Mount | |
Material | Polyamide |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.69000 | $9.69 |