
427112-C9 | |
---|---|
DigiKey Part Number | 4175-427112-C9-ND |
Manufacturer | |
Manufacturer Product Number | 427112-C9 |
Description | CFT-SH, HINGES WITH SCREW-COVERS |
Customer Reference | |
Detailed Description | Leaf Hinge Polyamide Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Elesa USA Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Leaf Hinge | |
Rotation Angle | 200° | |
Material | Polyamide | |
Plating | Black |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.22000 | $3.22 |