
5015 | |
|---|---|
DigiKey Part Number | 4175-5015-ND |
Manufacturer | |
Manufacturer Part Number | 5015 |
Description | BL.668, GEAR LEVER HANDLES, TECH |
Customer Reference | |
Detailed Description | Rotating Handle Steel Screw, Bolt |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Elesa USA Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Rotating | |
Height | - | |
Length - Center to Center | - | |
Thread/Screw/Hole Size | M8 | |
Material | Steel | |
Mounting Type | Screw, Bolt |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.83000 | $6.83 |






