68111
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

68111

DigiKey Part Number
4175-68111-ND
Manufacturer
Manufacturer Product Number
68111
Description
CAM LATCH PNL MNT POLYPROPYLENE
Customer Reference
Detailed Description
Cam Latch Circular (Flatted) - 20.00mm Dia Cutout Panel Mount Polypropylene
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Elesa USA Corporation
Series
Packaging
Bag
Part Status
Active
Type
Cam Latch
Panel Cutout Dimensions
Circular (Flatted) - 20.00mm Dia
Mounting Type
Panel Mount
Material
Polypropylene
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 781
MARKETPLACE PRODUCT
Will ship in approximately 14 days from Elesa USA Corporation
FREE SHIPPING for this product
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$20.48000$20.48