
920931 | |
---|---|
DigiKey Part Number | 4175-920931-ND |
Manufacturer | |
Manufacturer Product Number | 920931 |
Description | HANDLE POLYAMIDE FIXED HAND |
Customer Reference | |
Detailed Description | Instrumentation Handle Polyamide Screw Holes, Back |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Elesa USA Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Instrumentation | |
Height | 1.650" (41.91mm) | |
Length - Center to Center | - | |
Thread/Screw/Hole Size | 3/8"-16 | |
Material | Polyamide | |
Mounting Type | Screw Holes, Back |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.34000 | $2.34 |