
33290F70041A06 | |
|---|---|
DigiKey Part Number | 5096-33290F70041A06-ND |
Manufacturer | |
Manufacturer Product Number | 33290F70041A06 |
Description | GAALFLEX VFD CABLE 1405 600V BLA |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Black 6 AWG Foil, Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.930" (23.62mm) | |
Shield Type | Foil, Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Black | |
Ratings | UL Style 1277, UL Style 2277 | |
Features | Flame Retardant, Oil Resistant, UV Resistant | |
Voltage | 1 kV | |
Operating Temperature | -5°C ~ 105°C | |
Usage | Motor Supply, Variable Frequency Drive (VFD) | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyethylene (XLPE) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum Tape, PETP Foil; Copper, Tinned | |
Shield Coverage | 85% | |
Spool Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.82000 | $10.82 |


