
A0824SK | |
---|---|
DigiKey Part Number | 4388-A0824SK-ND |
Manufacturer | |
Manufacturer Product Number | A0824SK |
Description | butt splice 0.75 mm2 / 24-18 gr |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 0.75mm², 24-18 AWG Green |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Elpress Inc. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 0.75mm², 24-18 AWG | |
Insulation | Insulated | |
Features | Copper Tubing | |
Color | Green |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $0.32350 | $129.40 |