
B16-8R | |
|---|---|
DigiKey Part Number | 4388-B16-8R-ND |
Manufacturer | |
Manufacturer Part Number | B16-8R |
Description | CONN RING 16 MM M8, 6AWG 5/16" |
Customer Reference | |
Detailed Description | Ring Terminal Connector M8 Stud Circular 6 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Elpress Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | M8 Stud | |
Thickness | 0.047" (1.19mm) | |
Width - Outer Edges | 0.551" (14.00mm) | |
Length - Overall | 1.142" (29.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 6 AWG | |
Insulation | Non-Insulated | |
Features | DIN 46234 | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $0.98740 | $98.74 |




