
EMBLA S | |
---|---|
DigiKey Part Number | 4388-EMBLAS-ND |
Manufacturer | |
Manufacturer Product Number | EMBLA S |
Description | Automatic Stripper 8-34 AWG |
Customer Reference | |
Detailed Description | Tool Stripper and Cutter For 8 ~ 34 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Elpress Inc. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Stripper and Cutter | |
Cable Type | 8 ~ 34 AWG | |
Features | Adjustable Strip Lengths, Fine Adjustment, Replaceable Blades |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $118.63000 | $118.63 |