
KR6-5 | |
---|---|
DigiKey Part Number | 4388-KR6-5-ND |
Manufacturer | |
Manufacturer Product Number | KR6-5 |
Description | BATTERY LUG 6.00 MM2 M5, 10 AWG |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Ring, Tubular 10 AWG M5 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Elpress Inc. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Terminal Type | Ring, Tubular | |
Stud/Tab Size | M5 Stud | |
Tab Thickness | 0.067" (1.70mm) | |
Length - Overall | 0.866" (22.00mm) | |
Width - Outer Edges | 0.374" (9.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10 AWG | |
Insulation | Non-Insulated | |
Features | UL Listed | |
Color | - |