
KS10 | |
|---|---|
DigiKey Part Number | 4388-KS10-ND |
Manufacturer | |
Manufacturer Part Number | KS10 |
Description | butt splice 10.0 mm2 / 8 AWG |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 10mm², 8 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Elpress Inc. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 10mm², 8 AWG | |
Insulation | Non-Insulated | |
Features | Inspection Hole, Internal Cable Stop, UL listed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $1.33400 | $133.40 |


