



10.0331.17.01 | |
---|---|
DigiKey Part Number | 6006-10.0331.17.01-ND |
Manufacturer | Eltek Group |
Manufacturer Product Number | 10.0331.17.01 |
Description | Thermoactuator 6mm stroke 12/24V |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eltek Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Linear Actuator | |
Motor Type | - | |
Stroke Length | 0.236" (6.00mm) | |
Load Force (Dynamic) | 22.48lbf (100.0N) | |
Load Force (Static) | - | |
Speed | - | |
Duty Cycle | - | |
Voltage - Rated | 12 ~ 24VDC | |
Construction | Linear Motor | |
Accuracy | - | |
Acceleration | - | |
Features | - | |
Gear Reduction Ratio | - | |
Feedback Type | - | |
Termination Style | Connector | |
Operating Temperature | -20°C ~ 90°C | |
Ingress Protection | IP20 | |
Approval Agency | CSA, UL |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.49000 | $8.49 |