New Product
10.1041.00.01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10.1041.00.01
10.1041.00.01
10.1041.00.01

10.1041.00.01

DigiKey Part Number
6006-10.1041.00.01-ND
Manufacturer
Eltek Group
Manufacturer Product Number
10.1041.00.01
Description
Flow Meter Automatic Shutoff
Customer Reference
Detailed Description
Liquid Flow Sensor 0.5 ~ 10GPM Female - 3/4" (19.05mm) G Plastic
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eltek Group
Series
-
Packaging
Bulk
Part Status
Active
Sensing Range
0.5 ~ 10GPM
Flow Sensor Type
Liquid
Voltage - Input
-
Port Size
Female - 3/4" (19.05mm) G
Switch Function/Rating
-
Material - Body
Plastic
Operating Temperature
0°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from Eltek Group
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$26.57000$26.57
25$24.44000$611.00
50$23.30000$1,165.00
100$22.44000$2,244.00
500$21.83000$10,915.00
1,000$21.56000$21,560.00