
58TP-05SJ-B1000B5OC-SMX-T6-S4 | |
|---|---|
DigiKey Part Number | 2239-58TP-05SJ-B1000B5OC-SMX-T6-S4-ND |
Manufacturer | |
Manufacturer Product Number | 58TP-05SJ-B1000B5OC-SMX-T6-S4 |
Description | ENCODER INC OPN COLLECTOR PC PIN |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental Programmable Open Collector User Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Encoder Products Company | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Encoder Type | Incremental | |
Output Type | Open Collector | |
Pulses per Revolution | Programmable | |
Voltage - Supply | 4.75V ~ 30V | |
Actuator Type | 1/2" Open Center | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount, Motors | |
Orientation | User Selectable | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $759.00000 | $759.00 |







