cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

89023.35.05

DigiKey Part Number
C89023Y-50-ND
Manufacturer
Encore Wire
Manufacturer Product Number
89023.35.05
Description
CABLE 3COND 14AWG YELLOW 50'
Customer Reference
Detailed Description
50.00' (15.24m) - 3 Conductor Multi-Conductor Cable Yellow 14 AWG
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
41/30
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.372" (9.45mm)
Shield Type
-
Length
50.00' (15.24m)
Jacket Color
Yellow
Ratings
-
Features
Oil Resistant
Voltage
300 V
Operating Temperature
-50°C ~ 105°C
Usage
Cord and Cordset
Jacket (Insulation) Thickness
0.0300" (0.762mm)
Conductor Insulation
Thermoplastic Elastomer (TPE)
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$84.45000$84.45
5$77.41600$387.08
Manufacturers Standard Package
Alternate Color
CABLE 3COND 14AWG BLACK 50'
In-Stock: 0
Unit Price: $122.02000
Alternate Length
CABLE 3COND 14AWG YELLOW 250'
In-Stock: 0
Unit Price: $0.36952