
C0650A.41.10 | |
|---|---|
DigiKey Part Number | C0650A-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C0650A.41.10 |
Description | MULTI-PAIR 4COND 22AWG GRAY 50' |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair Cable Gray 22 AWG Foil, Braid 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 (2 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Annealed Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.229" (5.82mm) | |
Shield Type | Foil, Braid | |
Length | 50.00' (15.24m) | |
Jacket Color | Gray | |
Ratings | ASTM B-33 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Computer | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil®, Copper, Tinned | |
Shield Coverage | 100%, 65% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $62.63000 | $62.63 |
| 2 | $59.61500 | $119.23 |
| 3 | $57.91000 | $173.73 |
| 5 | $55.82000 | $279.10 |
| 7 | $54.47857 | $381.35 |
| 10 | $53.08600 | $530.86 |
| 25 | $49.64320 | $1,241.08 |
| 50 | $47.16100 | $2,358.05 |
| 100 | $44.77800 | $4,477.80 |


