C0650A.41.10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0650A.41.10

DigiKey Part Number
C0650A-500-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C0650A.41.10
Description
MULTI-PAIR 4COND 22AWG GRAY 500'
Customer Reference
Detailed Description
4 (2 Pair Twisted) Conductor Multi-Pair Cable Gray 22 AWG Foil, Braid 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
4 (2 Pair Twisted)
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Annealed Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.229" (5.82mm)
Shield Type
Foil, Braid
Length
500.0' (152.4m)
Jacket Color
Gray
Ratings
ASTM B-33
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
Computer
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Flexfoil®, Copper, Tinned
Shield Coverage
100%, 65%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 104,000
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$507.22000$507.22
2$482.23000$964.46
3$468.08667$1,404.26
5$450.74800$2,253.74
7$439.61286$3,077.29
10$428.04500$4,280.45
25$399.41320$9,985.33
Manufacturers Standard Package