MK-0035
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MK-0035

DigiKey Part Number
3743-MK-0035-ND
Manufacturer
Manufacturer Product Number
MK-0035
Description
MAGNET 1.000"LX0.500"WX0.125"H
Customer Reference
Detailed Description
Magnet Neodymium N42 1.000" L x 0.500" W x 0.125" H (25.40mm x 12.70mm x 3.18mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
eneflux armtek magnetics inc.
Series
-
Packaging
Box
Part Status
Active
Shape
Rectangular
Material
Neodymium
Finish
Nickel (Ni)
Grade
N42
Size
1.000" L x 0.500" W x 0.125" H (25.40mm x 12.70mm x 3.18mm)
Operating Temperature
120°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in USD
Box
QuantityUnit PriceExt Price
10$2.82000$28.20