ECR1220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECR1220

DigiKey Part Number
N739-ND
Manufacturer
Manufacturer Product Number
ECR1220
Description
BATTERY LITHIUM 3V COIN 12.5MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Coin, 12.5mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
0.49" Dia x 0.08" H (12.5mm x 2.0mm)
Termination Style
Requires Holder
Features
-
Discharge Rate
1µA
Shipping Info
Due to restrictions, only ground shipment is allowed.
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
Room Temperature
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,985
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1.84000$1.84
10$1.52800$15.28
50$1.34320$67.16
100$1.27060$127.06
250$1.18080$295.20
500$1.11712$558.56
1,000$1.05692$1,056.92
3,000$0.96818$2,904.54
5,000$0.92953$4,647.65
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.