
ECR1620 | |
|---|---|
DigiKey Part Number | 547-ECR1620-ND |
Manufacturer | |
Manufacturer Part Number | ECR1620 |
Description | BATTERY LITHIUM 3V COIN 16MM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Coin, 16.0mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.63" Dia x 0.08" H (16.0mm x 2.0mm) | |
Termination Style | Requires Holder | |
Features | - | |
Discharge Rate | 60µA | |
Shipping Info | Due to restrictions, only ground shipment is allowed. | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | Room Temperature |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.09000 | $2.09 |
| 10 | $1.73400 | $17.34 |
| 50 | $1.52400 | $76.20 |
| 100 | $1.44170 | $144.17 |
| 250 | $1.33980 | $334.95 |
| 500 | $1.26756 | $633.78 |
| 1,000 | $1.19928 | $1,199.28 |
| 3,000 | $1.09860 | $3,295.80 |
| 5,000 | $1.05476 | $5,273.80 |


















