L91SBP-8 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Energizer Battery Company
In Stock: 0
Unit Price: $0.30518
Datasheet

Parametric Equivalent


Energizer Battery Company
In Stock: 0
Unit Price: $0.40965
Datasheet

Parametric Equivalent


Energizer Battery Company
In Stock: 0
Unit Price: $0.57500
Datasheet

Parametric Equivalent


Energizer Battery Company
In Stock: 0
Unit Price: $2.77077
Datasheet

Parametric Equivalent


Energizer Battery Company
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Energizer Battery Company
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Duracell Industrial Operations, Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Duracell Industrial Operations, Inc.
In Stock: 0
Unit Price: $1.42000
Datasheet

Parametric Equivalent


SOIL
In Stock: 4
Unit Price: $4.99000

Parametric Equivalent


Panasonic Energy
In Stock: 0
Unit Price: $0.60000
Datasheet

Parametric Equivalent


Panasonic Energy
In Stock: 21,275
Unit Price: $0.67000
Datasheet

Parametric Equivalent


Panasonic Energy
In Stock: 0
Unit Price: $0.40314
Datasheet

Parametric Equivalent


Panasonic Energy
In Stock: 1,828
Unit Price: $0.45000
Datasheet

Parametric Equivalent


Panasonic Energy
In Stock: 0
Unit Price: $0.00000
L91SBP-x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L91SBP-8

DigiKey Part Number
L91SBP-8-ND
Manufacturer
Manufacturer Product Number
L91SBP-8
Description
BATTERY LITHIUM 1.5V AA
Customer Reference
Detailed Description
AA Lithium Iron Disulfide 1.5 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
-
Size / Dimension
0.57" Dia x 1.99" H (14.5mm x 50.5mm)
Termination Style
Button Top (Extending)
Features
-
Discharge Rate
2.5A
Weight
-
Shipping Info
Due to restrictions, only ground shipment is allowed.
Shelf Life
240 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-40°F ~ 140°F (-40°C ~ 60°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.