
ATX-0250GA | |
---|---|
DigiKey Part Number | 3941-ATX-0250GA-ND |
Manufacturer | |
Manufacturer Product Number | ATX-0250GA |
Description | AC/DC CNVT 3.3V 5V 2X12V -12V |
Customer Reference | |
Detailed Description | ATX AC DC Converters 5 Output 3.3V 5V 12V 12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ATX | |
Number of Outputs | 5 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 3.3V | |
Voltage - Output 2 | 5V | |
Voltage - Output 3 | 12V | |
Voltage - Output 4 | 12V | |
Voltage - Output 5 | -12V | |
Voltage - Output 6 | - | |
Current - Output 1 | 24 A | |
Current - Output 2 | 20 A | |
Current - Output 3 | 20 A | |
Current - Output 4 | 20 A | |
Current - Output 5 | 300 mA | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Efficiency | 83.39% | |
Operating Temperature | 0°C ~ 40°C | |
Features | PFC, Standby Output, Universal Input | |
Mounting Type | Benchtop | |
Size / Dimension | 5.90" L x 5.50" W x 3.38" H (149.9mm x 139.7mm x 85.9mm) | |
Approval Agency | CB, CCC, CE, cUL, cURus, FCC, Nemko | |
Standard Number | - | |
Minimum Load Required | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $78.00000 | $78.00 |