
F23J9V1.7A4S | |
---|---|
DigiKey Part Number | 4169-F23J9V1.7A4S-ND |
Manufacturer | Envistia Mall |
Manufacturer Product Number | F23J9V1.7A4S |
Description | 10-24V In 9V Out 1.7A DC-DC Conv |
Customer Reference | |
Detailed Description | Enclosed, Conformal Coated DC DC Converter 1 Output 9V 1.7A 24V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Envistia Mall | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Enclosed, Conformal Coated | |
Voltage - Input (Min) | 10V | |
Voltage - Input (Max) | 24V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 9V | |
Current - Output (Max) | 1.7A | |
Power (Watts) | 15W | |
Applications | Industrial, ITE (Commercial) | |
Efficiency | 96% | |
Operating Temperature | -40°C ~ 80°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 1.50" L x 1.04" W x 0.90" H (38.0mm x 27.0mm x 23.0mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.69000 | $5.69 |