
F35J5A4L-ADJ | |
---|---|
DigiKey Part Number | 4169-F35J5A4L-ADJ-ND |
Manufacturer | Envistia Mall |
Manufacturer Product Number | F35J5A4L-ADJ |
Description | 8-35V In 3-24V Out 5A DC-DC Conv |
Customer Reference | |
Detailed Description | Enclosed, Conformal Coated DC DC Converter 1 Output 3 ~ 24V 5A 35V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Envistia Mall | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Enclosed, Conformal Coated | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 35V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 3 ~ 24V | |
Current - Output (Max) | 5A | |
Power (Watts) | 15W | |
Applications | Industrial, ITE (Commercial) | |
Efficiency | 91% | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 2.60" L x 2.36" W x 0.87" H (66.0mm x 60.0mm x 22.0mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.89000 | $9.89 |