
F35J5V10A2S | |
---|---|
DigiKey Part Number | 4169-F35J5V10A2S-ND |
Manufacturer | Envistia Mall |
Manufacturer Product Number | F35J5V10A2S |
Description | 10-35V In 5V Out 10A DC-DC Conv |
Customer Reference | |
Detailed Description | Enclosed, Conformal Coated DC DC Converter 1 Output 5V 10A 35V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Envistia Mall | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Enclosed, Conformal Coated | |
Voltage - Input (Min) | 10V | |
Voltage - Input (Max) | 35V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 5V | |
Current - Output (Max) | 10A | |
Power (Watts) | 50W | |
Applications | Industrial, ITE (Commercial) | |
Efficiency | 91% | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 1.80" L x 1.25" W x 0.71" H (46.0mm x 32.0mm x 18.0mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.49000 | $6.49 |