
B57364S0109M051 | |
|---|---|
DigiKey Part Number | 495-B57364S0109M051TR-ND - Tape & Reel (TR) 495-B57364S0109M051CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Part Number | B57364S0109M051 |
Description | ICL 1 OHM 20% 21MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 1 Ohms ±20% 0.827" (21.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | B57364S0109M051 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
R @ 25°C | 1 Ohms | |
Tolerance | ±20% | |
Diameter | 0.827" (21.00mm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.99000 | $1.99 |
| 5 | $1.76200 | $8.81 |
| 10 | $1.67900 | $16.79 |
| 25 | $1.58080 | $39.52 |
| 50 | $1.51340 | $75.67 |
| 100 | $1.45170 | $145.17 |
| 500 | $1.32772 | $663.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.08933 | $1,089.33 |
| 2,000 | $1.05337 | $2,106.74 |
| 3,000 | $1.03373 | $3,101.19 |
| 5,000 | $1.01035 | $5,051.75 |
| 7,000 | $1.00487 | $7,034.09 |

