
B57364S0259M051 | |
|---|---|
DigiKey Part Number | 495-B57364S0259M051TR-ND - Tape & Reel (TR) 495-B57364S0259M051CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Part Number | B57364S0259M051 |
Description | ICL 2.5 OHM 20% 11A 21MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 2.5 Ohms ±20% 11 A 0.827" (21.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | B57364S0259M051 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
R @ 25°C | 2.5 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 11 A | |
Diameter | 0.827" (21.00mm) | |
Lead Spacing | 0.295" (7.50mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | CQC, UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.64000 | $2.64 |
| 5 | $2.19000 | $10.95 |
| 10 | $2.02100 | $20.21 |
| 50 | $1.67660 | $83.83 |
| 100 | $1.54670 | $154.67 |
| 250 | $1.38968 | $347.42 |
| 500 | $1.28102 | $640.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.12126 | $1,121.26 |
| 2,000 | $1.03249 | $2,064.98 |
| 3,000 | $1.00487 | $3,014.61 |

