NTC Thermistor 470k 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 470k 0603 (1608 Metric)

B57371V2474H060

DigiKey Part Number
495-B57371V2474H060TR-ND - Tape & Reel (TR)
495-B57371V2474H060CT-ND - Cut Tape (CT)
495-B57371V2474H060DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Part Number
B57371V2474H060
Description
THERM NTC 470KOHM 4386K 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
NTC Thermistor 470k 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
B57371V2474H060 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance in Ohms @ 25°C
470k
Resistance Tolerance
±3%
B Value Tolerance
±3%
B0/50
-
B25/50
4386K
B25/75
-
B25/85
4455K
B25/100
4480K
Operating Temperature
-55°C ~ 125°C
Power - Max
180 mW
Length - Lead Wire
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.26000$0.26
5$0.22200$1.11
10$0.20900$2.09
25$0.19360$4.84
50$0.18320$9.16
100$0.17390$17.39
500$0.15506$77.53
1,000$0.14807$148.07
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.12904$516.16
8,000$0.12395$991.60
12,000$0.12117$1,454.04
20,000$0.11786$2,357.20
28,000$0.11580$3,242.40
40,000$0.11370$4,548.00
Manufacturer Standard Packaging