
B64290L0615X037 | |
---|---|
DigiKey Part Number | 495-B64290L0615X037-ND |
Manufacturer | |
Manufacturer Product Number | B64290L0615X037 |
Description | R25.3/14.8/15 T37 TOROID |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Epoxy T37 Ferrite Core Toroid Type Length Width 1.047" (26.60mm) Diameter 0.591" (15.00mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | T37 | |
Diameter | 1.047" (26.60mm) | |
Inductance Factor (Al) | 10.46 µH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Initial Permeability (µi) | 6500 | |
Core Factor (ΣI/A) mm⁻¹ | 0.78 | |
Effective Length (le) mm | 60.07 | |
Effective Area (Ae) mm² | 76.89 | |
Effective Magnetic Volume (Ve) mm³ | 4619.0 | |
Finish | Epoxy | |
Height | 0.591" (15.00mm) | |
Length | - | |
Width | - |
Quantity | Unit Price | Ext Price |
---|---|---|
300 | $1.11173 | $333.52 |