
B65887P0000R092 | |
---|---|
DigiKey Part Number | 495-76771-ND |
Manufacturer | |
Manufacturer Product Number | B65887P0000R092 |
Description | FERRITE CORE RM N92 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Uncoated N92 Ferrite Core RM Type 1.661" (42.20mm) Length 0.748" (19.00mm) Width Diameter Height |
Datasheet | Datasheet |
EDA/CAD Models | B65887P0000R092 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | RM | |
Material | N92 | |
Diameter | - | |
Tolerance | -20%, +30% | |
Gap | Ungapped | |
Effective Permeability (µe) | 1090.0 | |
Initial Permeability (µi) | 1500 | |
Core Factor (ΣI/A) mm⁻¹ | 0.25 | |
Effective Length (le) mm | 50.9 | |
Effective Area (Ae) mm² | 201.0 | |
Minimum Core Cross Section (Amin) mm² | 170.0 | |
Effective Magnetic Volume (Ve) mm³ | 10230.0 | |
Finish | Uncoated | |
Length | 1.661" (42.20mm) | |
Width | 0.748" (19.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.23000 | $15.23 |
10 | $10.06700 | $100.67 |
25 | $8.68920 | $217.23 |