
B66341G0000X127 | |
---|---|
DigiKey Part Number | 495-B66341G0000X127-ND |
Manufacturer | |
Manufacturer Product Number | B66341G0000X127 |
Description | FERRITE CORE EC N27 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Uncoated N27 Ferrite Core EC Type 2.055" (52.20mm) Length 0.541" (13.75mm) Width Diameter 0.959" (24.35mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Type | EC | |
Supplier Device Package | EC 52/24/14 | |
Material | N27 | |
Diameter | - | |
Tolerance | -20%, +30% | |
Gap | Ungapped | |
Effective Permeability (µe) | 1570.0 | |
Core Factor (ΣI/A) mm⁻¹ | 0.58 | |
Effective Length (le) mm | 105.0 | |
Effective Area (Ae) mm² | 180.0 | |
Minimum Core Cross Section (Amin) mm² | 141.0 | |
Effective Magnetic Volume (Ve) mm³ | 18900.0 | |
Finish | Uncoated | |
Height | 0.959" (24.35mm) | |
Length | 2.055" (52.20mm) | |
Width | 0.541" (13.75mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.26000 | $4.26 |
10 | $2.90500 | $29.05 |
25 | $2.45880 | $61.47 |
40 | $2.24650 | $89.86 |
100 | $1.93710 | $193.71 |