
B72205S0231K111 | |
|---|---|
DigiKey Part Number | 495-76411-2-ND - Tape & Reel (TR) 495-76411-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Part Number | B72205S0231K111 |
Description | VARISTOR 360V 400A DISC 5MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 360 V 400 A Varistor 1 Circuit Through Hole Disc 5mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 230 V | |
Maximum DC Volts | 300 V | |
Varistor Voltage (Min) | 324 V | |
Varistor Voltage (Typ) | 360 V | |
Varistor Voltage (Max) | 396 V | |
Current - Surge | 400 A | |
Energy | 7.2J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 70 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 5mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.28000 | $0.28 |
| 10 | $0.19100 | $1.91 |
| 25 | $0.16960 | $4.24 |
| 100 | $0.14560 | $14.56 |
| 250 | $0.13412 | $33.53 |
| 500 | $0.12720 | $63.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.11273 | $169.09 |

