Varistor 7mm Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72207S0461K151

DigiKey Part Number
495-77356-2-ND - Tape & Reel (TR)
495-77356-1-ND - Cut Tape (CT)
495-B72207S0461K151DKRINACTIVE-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B72207S0461K151
Description
VARISTOR 750V 1.2KA DISC 7MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
750 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
460 V
Maximum DC Volts
615 V
Varistor Voltage (Min)
675 V
Varistor Voltage (Typ)
750 V
Varistor Voltage (Max)
825 V
Current - Surge
1.2 kA
Energy
36J
Number of Circuits
1
Capacitance @ Frequency
70 pF @ 1 kHz
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 7mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,832
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.79000$0.79
10$0.47100$4.71
25$0.38880$9.72
100$0.29580$29.58
250$0.25008$62.52
500$0.22190$110.95
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.17649$176.49
2,000$0.15889$317.78
3,000$0.14995$449.85
5,000$0.13993$699.65
7,000$0.13401$938.07
10,000$0.12827$1,282.70
25,000$0.12600$3,150.00
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.